| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | High Current |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance (H) | 22u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 12.7(Typ) |
| Maximum Saturation Current (A) | 16(Typ) |
| Maximum DC Resistance (Ohm) | 0.01322 |
| Minimum Self Resonant Frequency (Hz) | 6.42M(Typ) |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 11.43 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Packaging | Bulk |
| Maximum Product Diameter (mm) | 19.3 |
| Maximum Product Height (mm) | 8.99 |