VishayIHLP6767GZER8R2M01Montaje superficial de inductores

Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 18A 0.01066Ohm DCR 6767 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP6767GZER8R2M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. It has an inductance of 8.2u H. This SMD inductor has a maximum DC current of 18(Typ) A with a maximum resistance of 10.66m Ohm. This device utilizes wirewound technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    8 semanas
    • Price: $1.964
    1. 1+$1.964
    2. 1000+$1.711
    3. 16000+$1.579

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.