VishayIHLP6767GZER2R2M5AMontaje superficial de inductores
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 38.5A 0.00241Ohm DCR 6767 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 38.5(Typ) | |
| 41(Typ) | |
| 0.00241 | |
| 19.8M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
Make any circuit look clean and compact using this power IHLP6767GZER2R2M5A surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 2.2u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 19.8M(Typ) Hz. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. This SMD inductor has a maximum DC current of 38.5(Typ) A with a maximum resistance of 2.41m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

