VishayIHLP6767GZER220M5AMontaje superficial de inductores

Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11.7A 0.02227Ohm DCR 6767 Automotive T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP6767GZER220M5A surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 155 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.97M(Typ) Hz. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 11.7(Typ) A with a maximum resistance of 22.27m Ohm.

142 piezas: Se puede enviar en 5 días

    Total$3.48Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 142 piezas
      • Price: $3.48

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.