| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance (H) | 15u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 12.5(Typ) |
| Maximum Saturation Current (A) | 16(Typ) |
| Maximum DC Resistance (Ohm) | 0.01696 |
| Minimum Self Resonant Frequency (Hz) | 8.55M(Typ) |
| Number of Terminals | 2 |
| Case Size | 6767 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 17.4 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 17.15 |
| Maximum Product Height (mm) | 7 |