VishayIHLP4040DZER1R5M01Montaje superficial de inductores
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 15A 0.0058Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1.5u | |
| 20 | |
| 20% | |
| 100K | |
| 15(Typ) | |
| 27.5(Typ) | |
| 0.0058 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.29 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP4040DZER1R5M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep. It has a tolerance of 20%. It has an inductance of 1.5u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 15(Typ) A with a maximum resistance of 5.8m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

