VishayIHLP3232DZER5R6M11Montaje superficial de inductores
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 7.4A 0.0286Ohm DCR 3232 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20% | |
| 100K | |
| 7.4(Typ) | |
| 7.6(Typ) | |
| 0.0286 | |
| 15M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
This power IHLP3232DZER5R6M11 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 7.4(Typ) A with a maximum resistance of 28.6m Ohm. It has an inductance of 5.6u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

