VishayIHLP3232CZER6R8M01Montaje superficial de inductores
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 5.3A 0.0493Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 6.8u | |
| 20% | |
| 100K | |
| 5.3(Typ) | |
| 9.5(Typ) | |
| 0.0493 | |
| 19M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZER6R8M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 6.8u H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 19M(Typ) Hz. This SMD inductor has a maximum DC current of 5.3(Typ) A with a maximum resistance of 49.3m Ohm. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

