VishayIHLP2020CZERR47M11Montaje superficial de inductores
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 15.4A 0.006Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 30 | |
| 20% | |
| 100K | |
| 15.4(Typ) | |
| 11(Typ) | |
| 0.006 | |
| 89M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
This power IHLP2020CZERR47M11 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 470n H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 83M(Typ) Hz. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. This SMD inductor has a maximum DC current of 14(Typ) A with a maximum resistance of 5.4m Ohm. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

