VishayIHLP2020CZERR47M01Montaje superficial de inductores
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 12.2A 0.00704Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20 | |
| 20% | |
| 100K | |
| 12.2(Typ) | |
| 16(Typ) | |
| 0.00704 | |
| 84M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Make any circuit look clean and compact using this power IHLP2020CZERR47M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 12.2(Typ) A with a maximum resistance of 7.04m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. Its test frequency is 100K Hz. It has an inductance of 470n H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

