VishayIHLP2020CZERR33M01Montaje superficial de inductores
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 13.7A 0.0061Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.33u | |
| 20 | |
| 20% | |
| 100K | |
| 13.7(Typ) | |
| 19(Typ) | |
| 0.0061 | |
| 128M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2020CZERR33M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 13.7(Typ) A with a maximum resistance of 5.56m Ohm. It has an inductance of 330n H. This device is made with wirewound technology. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

