Infineon Technologies AGIFX20001MBV33HTSA1Linear Regulators
LDO Regulator Pos 3.3V 0.03A 5-Pin SCT-595 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 3.3 | |
| 0.03 | |
| 4 | |
| 45 | |
| 0.3@20mA | |
| 2.5(Typ) | |
| 25mV | |
| 20mV | |
| 217K/W(Typ) | |
| Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Supplier Package | SCT-595 |
| 5 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO IFX20001MBV33HTSA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.25@20mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.03 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 45 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 40mV and line regulation of 25mV. The maximum dropout voltage is 0.3@20mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

