VishayIDCS7328ER680MMontaje superficial de inductores
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2A 0.138Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 2(Typ) | |
| 3(Typ) | |
| 0.138 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.54 | |
| Surface Mount | |
| 15.24 | |
| 7.62 |
This power IDCS7328ER680M surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 2(Typ) A with a maximum resistance of 138m Ohm. It has a tolerance of 20%. It has an inductance of 68u H. Its test frequency is 100K Hz. This product is 18.54 mm long, 7.62 mm tall and 15.24 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

