SamtecICF-632-T-O-TREnchufe del conector
Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 40.64 | |
| 17.15 | |
| 4.57 | |
| Surface Mount |
Never worry about your multiple wire connection becoming undone by using this dip socket ICF-632-T-O-TR connector socket from Samtec. This SKT connector's 32 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 1 A. ICF-632-T-O-TR is housed in liquid crystal polymer. It uses the solder termination method. This product is 40.64 mm long, 4.57 mm tall and 17.15 mm deep. It is insulated with liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

