SamtecICF-632-T-I-TREnchufe del conector

Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD T/R

Never worry about your multiple wire connection becoming undone by using this dip socket ICF-632-T-I-TR connector socket from Samtec. This SKT connector's 32 contacts that are made out of beryllium copper and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. ICF-632-T-I-TR is housed in liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with liquid crystal polymer. This product is 40.64 mm long, 4.57 mm tall and 17.15 mm deep.

No Stock Available

Quantity Increments of 275 Minimum 275
  • Manufacturer Lead Time:
    4 semanas
    • Price: $3.225
    1. 275+$3.225

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.