Illinois CapacitorHZA336M050X16T-FCapacitor de polímero de aluminio
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.04 | |
| Very Low | |
| 1.6 | |
| 16.5@2Min | |
| 10000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 |
With the polymer hybrid HZA336M050X16T-F conductive polymer aluminum solid capacitor, designed from Cornell Dubilier, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 50 VDC. It has 2 terminals. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 16.5@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

