Microchip TechnologyHV57908PG-GMedidores electrónicos de registros
Shift Register/Latch/Driver Single 64-Bit Serial to Parallel 80-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Shift Register/Latch/Driver | |
| Serial to Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 64 | |
| 64 | |
| Uni-Directional | |
| Positive-Edge | |
| 4.5 | |
| 5 | |
| 5.5 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 80 | |
| Lead Shape | Gull-wing |
This HV57908PG-G counter shift register from Microchip Technology can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

