Microchip TechnologyHV5308PG-B-G-M919Medidores electrónicos de registros
Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PQFP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shift Register/Latch/Driver | |
| Serial to Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 32 | |
| 32 | |
| Uni-Directional | |
| Positive-Edge | |
| 110@12V | |
| 500 | |
| Push-Pull | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 0.1 | |
| 15 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 44 | |
| Lead Shape | Gull-wing |
Properly add to a versatile computer design with this HV5308PG-B-G-M919 logic circuit manufactured by Microchip Technology. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

