SamtecHTSW-115-17-T-SCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Think of Samtec's unshrouded HTSW-115-17-T-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 38.1 mm long, 18.28 mm tall and 2.48 mm deep. HTSW-115-17-T-S is housed in natural liquid crystal polymer.

45 piezas: Se puede enviar mañana

    Total$1.11Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1401+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 45 piezas
      • Price: $1.11

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.