SamtecHTSS-105-01-T-DVCabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| -55 | |
| 105 | |
| Tube | |
| 16.51 | |
| 11.18 | |
| 10.16 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's shrouded HTSS-105-01-T-DV header connector. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16.51 mm long, 10.16 mm tall and 11.18 mm deep. It uses the solder termination method. HTSS-105-01-T-DV is housed in natural polychlorinated terphenyl. This connector has an operating temperature of -55 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

