SamtecHSEC8-110-01-S-DV-AConector de borde de tarjeta
Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 20 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Straight | |
| 2.8/Contact | |
| 304VDC|215VAC | |
| -55 | |
| 125 | |
| Tray | |
| 12.6 | |
| 7 | |
| 7.98 | |
| EDGE RATE™ | |
| Surface Mount |
The HSEC8-110-01-S-DV-A smart card connector, developed by Samtec, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 0.8 mm. This is a 2-row connector. This product is 7.98 mm tall. This device has a maximum current rating of 2.8 A/contact. HSEC8-110-01-S-DV-A is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

