Sensores de posición lineales y angulares
HRPS-F-270S-05-E
Rotary Position Sensor 5.5V 50MCycles Analog Output 3-Pin Bulk
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Rotary
Operating Life (Cycles)
50M
Mechanical Travel
270°
Electrical Travel
270°
Shock Rating (g)
50
Vibration Rating (g)
20
Resolution
12Bit
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity Error (%)
±1
Packaging
Bulk
Mounting
Screw
Package Height
55
Package Width
40.6
Package Length
42.3
PCB changed
3
Pin Count
3

