SamtecHPF-02-01-T-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 2 POS 5.08mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Tube | |
| 10.16 | |
| 5.08 | |
| 8.89 | |
| 2.59 | |
| Through Hole |
This socket strip HPF-02-01-T-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 2 contacts that are made out of beryllium copper and plated with matte tin over nickel. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 16.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. HPF-02-01-T-S is housed in black liquid crystal polymer. This product is 10.16 mm long, 8.89 mm tall and 5.08 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

