Analog DevicesHMC634Amplificadores RF
RF Amp Single Driver Amp 20GHz 5.5V 7-Pin Die Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Driver Amplifier | |
| 1 | |
| 20000 | |
| 20@20000MHz | |
| 21@20000MHz | |
| 30@20000MHz | |
| 9(Typ)@20000MHz | |
| 11(Typ)@20000MHz | |
| 7.5@20000MHz | |
| 5.5 | |
| 5.5 | |
| 180(Typ)@5V | |
| Quad | |
| 1070 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 0.97 mm |
| Package Length | 2.07 mm |
| PCB changed | 7 |
| Supplier Package | Die |
| 7 |
Use this general purpose amplifier HMC634 buffer amplifier from Analog Devices to amplify your RF signals. Its maximum power dissipation is 1070 mW. This RF amplifier chip has a temperature range of -55 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a single channel per chip. This device uses four power supplies.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.