Más Compradas
Analog DevicesHMC564LC4Amplificadores RF
RF Amp Single LNA 14GHz 3.5V 24-Pin CLLCC EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 14000 | |
| 17@14000MHz | |
| 13@14000MHz | |
| 25@14000MHz | |
| 15(Typ)@14000MHz | |
| 14(Typ)@14000MHz | |
| 1.8@14000MHz | |
| 3.5 | |
| 3.5 | |
| 75@3V | |
| Dual | |
| 1160 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 3.9 |
| Package Length | 3.9 |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 24 | |
| Lead Shape | No Lead |
The general purpose amplifier HMC564LC4 buffer amplifier from Analog Devices works perfectly when it comes to amplifying RF signals. Its maximum power dissipation is 1160 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

