Analog DevicesHMC392LH5TRAmplificadores RF
RF Amp Single LNA 7GHz 8V 12-Pin HSMT T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 7000 | |
| 15.2@7000MHz | |
| 14@7000MHz | |
| 24.5@7000MHz | |
| 12(Typ)@7000MHz | |
| 15(Typ)@7000MHz | |
| 2.7@7000MHz | |
| 8 | |
| 5 | |
| 60@5V | |
| Single | |
| 629 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 12 |
| Supplier Package | HSMT |
| 12 |
The general purpose amplifier HMC392LH5TR buffer amplifier from Analog Devices is perfect for strengthening RF signals. Its maximum power dissipation is 629 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
