Analog DevicesHMC263-SXAmplificadores RF
RF Amp Single LNA 36GHz 5.5V 4-Pin Die Tray
| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 36000 | |
| 20@36000MHz | |
| 8@36000MHz | |
| 17@36000MHz | |
| 10(Typ)@36000MHz | |
| 11(Typ)@36000MHz | |
| 2.1@36000MHz | |
| 5.5 | |
| 77@3V | |
| Single | |
| 692 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 1.33 mm |
| Package Length | 2.48 mm |
| PCB changed | 4 |
| Supplier Package | Die |
| 4 |
Always have access to RF signals which can be processed by using this HMC263-SX buffer amplifier from Analog Devices. The component will be shipped in tray format.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.