Analog DevicesHMC-ALH482Amplificadores RF
RF Amp Single LNA 22GHz 5V 4-Pin Die Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 22000 | |
| 16@22000MHz | |
| 14@22000MHz | |
| 6(Typ)@22000MHz | |
| 5(Typ)@22000MHz | |
| 2.2@22000MHz | |
| 5 | |
| 45(Typ)@4V | |
| Single | |
| 450 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 1.2 mm |
| Package Length | 2.04 mm |
| PCB changed | 4 |
| Supplier Package | Die |
| 4 |
Help your processor out by giving it a clean RF signal to process with this, general purpose amplifier HMC-ALH482 buffer amplifier from Analog Devices. Its maximum power dissipation is 450 mW. This RF amplifier chip has a temperature range of -55 °C to 85 °C. This component will be shipped in tray format. It has a single channel per chip. This device uses a single power supply.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.