VishayHLT05509Z50R00JJ21Montaje de identificación fijo del resistor

Res Wirewound 50 Ohm 5% 55W ±30ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin

For all your nontraditional resistor mounting needs using this HLT05509Z50R00JJ21 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 55 W. This product has a resistance value of 50 Ohm. Its temperature coefficient is ±30 ppm/°C. The HLT05509Z50R00JJ21 part has a radial lug termination style. This device utilizes wirewound technology. This part has an operating temperature of -55 to 350 °C. It has a tolerance of 5%. This product is 88.9 mm long.

Import TariffMay apply to this part

40 piezas: Se puede enviar mañana

This item has been discontinued

    Total$3.38Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1122+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Méjico
      • In Stock: 40 piezas
      • Price: $3.381

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.