Mean Well EnterprisesHLG-100H-48ASuministros de energía LED
AC/DC LED Power Supply 96W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 24 to 48 | |
| 2000 | |
| 96 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| Analog/Pot | |
| 0.98(Min) | |
| 93(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 80 | |
| 1120 | |
| Mounting | Screw |
| Package Height | 38.8 mm |
| Package Width | 68 mm |
| Package Length | 220 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Power your device with direct current by using this HLG-100H-48A AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 96 W. This part's single output can handle a current up to 2 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

