Pulse Electronics CorporationH5201NLTransformador de telecomunicaciones
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ethernet Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -33@100MHz | |
| -19@125MHz | |
| -10@100MHz | |
| -1.5@1MHz to 100MHz | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 14.73 | |
| 17.27 | |
| 10.87 | |
| 30W |
Beef up your slow and outdated telecommunications lines with this H5201NL telecom transformer developed by Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. This product is 14.73 mm long, 11.18 mm tall and 17.27 mm deep. It has a turn ratio of 1:1. It also has a 1000base-t transformer.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

