Más Buscadas
Pulse Electronics CorporationH1112NLTransformador de telecomunicaciones
Telecom Transformer 1CT:1CT 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-TX Single Port Transformer | |
| 1CT:1CT | |
| 0.6 | |
| 1500Vrms | |
| -35@100MHz | |
| -37(Typ)@200MHz | |
| -12@60MHz to 80MHz | |
| 1.2@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| 0 | |
| 70 | |
| 14.81 | |
| 14.73 | |
| 4.88 |
For applications requiring high switching speeds, add this H1112NL telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 12 terminals. This device comes in tube packaging. It has a turn ratio of 1CT:1CT. It also has a 10/100base-tx single port transformer. This product is 14.81 mm long, 4.88 mm tall and 14.73 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

