AmphenolGTS06LCFZ20-15PConector circular
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder | |
| 20-15 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 39.9 | |
| 112 |
This GTS06LCFZ20-15P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 20-15. It has a plug type gender. This product is 112 mm long with a diameter of 39.9 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

