AmphenolGTC06CF-22-22SConector circular

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

By using this GTC06CF-22-22S connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 22-22. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.