AmphenolGTC06AF-14S-5PConector circular
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14S-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 29.2 | |
| 60 |
Use this GTC06AF-14S-5P connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 14S-5. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 60 mm long with a diameter of 29.2 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

