AmphenolGTC06A-32-17PConector circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 32-17 | |
| 4-6 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 60.1 | |
| 65 |
This GTC06A-32-17P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. Its shell size is 32-17. It has a straight body orientation. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 65 mm long with a diameter of 60.1 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

