AmphenolGTC00A-28-51SConector circular
Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| 28-51 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 65 | |
| 50.8 | |
| 50.8 |
Use this GTC00A-28-51S connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. This socket type connector's 12 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-51. It has a straight body orientation. It uses the crimp termination method. This product is 65 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

