SL Power / Advanced EnergyGLC65HGSuministro de energía de AC a CC
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5(Convection)A/8(Forced Air)A/4(Convection)A/6(Forced Air)A/2.5(Convection)A/3(Forced Air)A 60W
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| Switching | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 3.3|5|12 | |
| 6(Forced Air)/2.5(Convection)|3(Forced Air)|5(Convection)|8(Forced Air)/4(Convection) | |
| 60 | |
| 90 | |
| 264 | |
| 2 | |
| 47 to 63 | |
| ±5 | |
| 80(Min) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 50 | |
| 142 | |
| Mounting | Screw |
| Package Width | 76.2 |
| Package Length | 127 |
Ensure your electronic devices operate by using this GLC65HG AC to DC power supply from SL Power Electronics. It has a voltage of 3.3|5|12 V and maximum output power of 60 W. This part's 3 outputs can handle a current up to 5|4|2.5 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
