| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 800 |
| Single | |
| 800 | |
| 22 | |
| 400 | |
| 1.3@100A | |
| 5 | |
| 2500(Typ) | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode GI758-E3/54 rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 6@Ta=60C A. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

