Murata ManufacturingGCM21BL81C105KA58LCapacitor cerámico multicapa
Cap Ceramic 1uF 16V X8L 10% Pad SMD 0805 150°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1uF | |
| 10% | |
| 16VDC | |
| X8L | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| 0.017 |
Use its standard classification system to find out what this GCM21BL81C105KA58L multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 1uF.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

