Diodes IncorporatedGBU402Bridge Rectifiers
Rectifier Bridge Diode Single 200V 4A 4-Pin Case GBU Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 200 | |
| 4 | |
| 140 | |
| 150 | |
| 1@2A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 3.56(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBU402 full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
