| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Gate Trigger Voltage (V) | 0.75 |
| Maximum Gate Trigger Current (mA) | 0.2 |
| Maximum Holding Current (mA) | 5 |
| Repetitive Peak Reverse Voltage (V) | 100 |
| Maximum Gate Peak Inverse Voltage (V) | 5 |
| Peak On-State Voltage (V) | 1.5@2A |
| Repetitive Peak Forward Blocking Voltage (V) | 100 |
| Rated Average On-State Current (A) | 0.4 |
| Repetitive Peak Off-State Current (mA) | 0.0001 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| Pin Count | 3 |
| Lead Shape | Through Hole |