| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.41.00.20 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 6 |
| Coil Current (mA) | 25 |
| Coil Resistance (Ohm) | 240 |
| Maximum Contact Resistance (mOhm) | 100 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage (V) | 125 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 1 |
| Operate Time (ms) | 7 |
| Release Time (ms) | 3 |
| Electrical Life (Operations) | 300000 |
| Mechanical Life (Operations) | 15000000 |
| Relay Construction | Non-Latching |
| Contact Material | Gold Alloy/Silver |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | DIP |
| Product Weight (g) | 5 |
| Product Length (mm) | 20.5 |
| Product Depth (mm) | 10.1 |
| Product Height (mm) | 11.5 |