| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.41.00.60 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 30 |
| Maximum Input Current (mA) | 7 |
| Maximum Output Voltage (V) | 264 |
| Maximum Output Current (A) | 25@Ta=40C |
| Output Type | AC |
| I/O Isolation Voltage (V) | 2500 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 27(Max) |
| Package Width | 43(Max) |
| Package Length | 58(Max) |
| PCB changed | 4 |
| Pin Count | 4 |