| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Channel Type | N |
| Configuration | Dual |
| Typical Collector-Emitter Saturation Voltage (V) | 2.4 |
| Maximum Collector-Emitter Voltage (V) | 3300 |
| Maximum Power Dissipation (mW) | 2400000 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 825 |
| Maximum Gate Emitter Leakage Current (uA) | 0.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Width | 130 |
| Package Length | 140 |
| PCB changed | 7 |
| Pin Count | 7 |