SamtecFTSH-106-01-L-DHCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 12 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Layer | |
| 7.62 | |
| 10.89 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Use this unshrouded FTSH-106-01-L-DH header connector from Samtec where IDC ribbon cables are used. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. This connector has an operating temperature of -55 to 125 °C. FTSH-106-01-L-DH is housed in black liquid crystal polymer. It uses the solder termination method. This product is 7.62 mm long, 3.43 mm tall and 10.89 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

