SamtecFTSH-103-01-L-DVCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer

Mount this unshrouded FTSH-103-01-L-DV header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. It uses the solder termination method. This product is 3.81 mm long, 5.97 mm tall and 5.84 mm deep. FTSH-103-01-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

460 piezas: Se puede enviar en 3 días

    Total$1.88Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2512+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Malaisia
      • In Stock: 460 piezas
      • Price: $1.8753

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.