PanduitFTD77-10-DTerminales del conductor
Ferrules Terminal 18AWG Copper Red 17mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| 105 | |
| Plastic | |
| Bag | |
| 17 | |
| 5.1 | |
| Red | |
| Cable Mount |
The ferrules terminal FTD77-10-D wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 17 mm long and 5.1 mm. Its wire is 18 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

