HoneywellFSS020WNGBSensor de fuerza y celda de carga
Force Sensor IC 20N Force 0.1ms 12.5V
| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Force Sensor | |
| IC | |
| 20N | |
| 20 | |
| 150 | |
| 0.1 | |
| 5000 | |
| 3.3 | |
| 10 | |
| 12.5 | |
| -40 | |
| 85 | |
| ±0.5 | |
| Tube |
Use this FSS020WNGB force sensor and load cell from Honeywell to convert a load into an electrical signal. This device's minimum operating supply voltage of 3.3 V, while its maximum is 12.5 V. This item should be stored between -40 °C and 100 °C. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

