TE ConnectivityFSMRA4JH04Conmutador táctil

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose

Turn on and off portions of your circuit design with the aid of this FSMRA4JH04 push button switch manufactured from TE Connectivity. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -35 °C and a maximum of 85 °C. The FSMRA4JH04 push switch has a PC pin termination style. This product is 7.11 mm long, 7.01 mm tall and 12.36 mm deep. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

3,242 piezas: Se puede enviar en 2 días

    Total$0.21Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1932+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 3,242 piezas
      • Price: $0.2121

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.